Part Details for RC28F128J3F75F by Micron Technology Inc
Results Overview of RC28F128J3F75F by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC28F128J3F75F Information
RC28F128J3F75F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for RC28F128J3F75F
RC28F128J3F75F CAD Models
RC28F128J3F75F Part Data Attributes
|
RC28F128J3F75F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RC28F128J3F75F
Micron Technology Inc
Flash, 8MX16, 75ns, PBGA64, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | BGA-64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 75 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 235 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
RC28F128J3F75F Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the RC28F128J3F75F is -40°C to 85°C, as specified in the datasheet. However, it's recommended to operate within the industrial temperature range of -40°C to 70°C for optimal performance and reliability.
-
The power-up sequence for the RC28F128J3F75F is critical. Ensure that the VCC supply voltage is stable and within the recommended range before applying the clock signal. Also, make sure to follow the recommended power-up sequence in the datasheet to avoid any potential issues.
-
The recommended clock frequency for the RC28F128J3F75F is up to 133 MHz. However, the actual clock frequency may vary depending on the system design and application requirements. It's essential to consult the datasheet and follow the recommended clocking guidelines to ensure optimal performance.
-
The RC28F128J3F75F has built-in error correction and detection mechanisms, such as ECC (Error-Correcting Code) and CRC (Cyclic Redundancy Check). Implementing these mechanisms requires careful consideration of the system design and firmware development. Consult the datasheet and application notes for guidance on implementing error correction and detection.
-
The maximum data retention period for the RC28F128J3F75F is 10 years at 25°C, as specified in the datasheet. However, this period may vary depending on factors such as temperature, voltage, and usage patterns. It's essential to follow the recommended storage and handling guidelines to ensure optimal data retention.