Part Details for RC28F128J3F75D by Micron Technology Inc
Results Overview of RC28F128J3F75D by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC28F128J3F75D Information
RC28F128J3F75D by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for RC28F128J3F75D
RC28F128J3F75D CAD Models
RC28F128J3F75D Part Data Attributes
|
RC28F128J3F75D
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RC28F128J3F75D
Micron Technology Inc
Flash, 8MX16, 75ns, PBGA64, BGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 75 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 235 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F128J3F75D
This table gives cross-reference parts and alternative options found for RC28F128J3F75D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F128J3F75D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC28F128J3F75B | Micron Technology Inc | Check for Price | Flash, 8MX16, 75ns, PBGA64, BGA-64 | RC28F128J3F75D vs RC28F128J3F75B |
PC28F128J3F75H | Micron Technology Inc | Check for Price | Flash, 8MX16, PBGA64, LEAD FREE, BGA-64 | RC28F128J3F75D vs PC28F128J3F75H |
RC28F128J3F75 | Micron Technology Inc | Check for Price | Flash, 8MX16, 75ns, PBGA64, BGA-64 | RC28F128J3F75D vs RC28F128J3F75 |
RC28F128J3D-75 | Numonyx Memory Solutions | Check for Price | Flash, 8MX16, 75ns, PBGA64, ESBGA-64 | RC28F128J3F75D vs RC28F128J3D-75 |
PC28F128J3D-75 | Numonyx Memory Solutions | Check for Price | Flash, 8MX16, 75ns, PBGA64, LEAD FREE, ESBGA-64 | RC28F128J3F75D vs PC28F128J3D-75 |
RC28F128P30TF65A | Micron Technology Inc | Check for Price | Flash, 8MX16, 65ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, BGA-64 | RC28F128J3F75D vs RC28F128P30TF65A |
PC28F128J3F75B | Micron Technology Inc | Check for Price | Flash, 8MX16, 75ns, PBGA64, LEAD FREE, BGA-64 | RC28F128J3F75D vs PC28F128J3F75B |