Part Details for RC1005J471CS by Samsung Electro-Mechanics
Results Overview of RC1005J471CS by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1005J471CS Information
RC1005J471CS by Samsung Electro-Mechanics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1005J471CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4368-1-ND
|
DigiKey | RES SMD 470 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC1005J471CS
|
Avnet Americas | Res Thick Film 0402 470 Ohm 5% 1/16W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005J471CS) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0035 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 PPM, 470 OHM, SURFACE MOUNT, 0402 | 120000 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 PPM, 470 OHM, SURFACE MOUNT, 0402 | 16000 |
|
$0.0102 / $0.0510 | Buy Now |
DISTI #
RC1005J471CS
|
IBS Electronics | RC1005J471CS by SAMSUNG ELECTRO-MECHANICS is a 470 Ohm SMT thick film chip resistor, 1005 size, 0.063W power rating, 5 percent tolerance, and 100 ppm/C temperature coefficient. Min Qty: 2000000 Package Multiple: 1 | 0 |
|
$0.0083 / $0.0089 | Buy Now |
DISTI #
RMC0402-470R-S
|
Maritex | Chip Resistor, SMD, 0402, 470R, 5%, 1/16W Min Qty: 100 Package Multiple: 100 | 400 |
|
$0.0010 / $0.0080 | Buy Now |
Part Details for RC1005J471CS
RC1005J471CS CAD Models
RC1005J471CS Part Data Attributes
|
RC1005J471CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005J471CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC1005J471CS
This table gives cross-reference parts and alternative options found for RC1005J471CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005J471CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS04J471TRF | NIC Components Corp | $0.0024 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RC1005J471CS vs NRC-AS04J471TRF |
RC0402JR-07470RL | YAGEO Corporation | $0.0073 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC1005J471CS vs RC0402JR-07470RL |
RMCS0402JT470R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC1005J471CS vs RMCS0402JT470R |
RCS1005J471CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC1005J471CS vs RCS1005J471CS |
RC0402JR-13470RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC1005J471CS vs RC0402JR-13470RL |
RC0402JR-10470RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC1005J471CS vs RC0402JR-10470RL |
RC0402JR-7D470RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC1005J471CS vs RC0402JR-7D470RL |
RC1005J471CS Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RC1005J471CS is a rectangular pad with a size of 1.2mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape.
-
The RC1005J471CS has a thermal resistance of 350°C/W. To handle thermal considerations, ensure good thermal conduction by using a thermal via or a thermal pad, and keep the component away from heat sources.
-
The RC1005J471CS has an MSL rating of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.
-
Yes, the RC1005J471CS is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency characteristics.
-
To ensure reliability, follow the recommended storage and handling procedures, and use a conformal coating to protect the component from moisture and contaminants.