Part Details for RC0603JR-077K5L by YAGEO Corporation
Results Overview of RC0603JR-077K5L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-077K5L Information
RC0603JR-077K5L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-077K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7577
|
Newark | Res, 7K5, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-077K5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
68R0207
|
Newark | Res, Thick Film, 7K5, 5%, 0.1W, 0603, Resistance:7.5Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-077K5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1073 |
|
$0.0010 | Buy Now |
DISTI #
311-7.5KGRCT-ND
|
DigiKey | RES 7.5K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
587935 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RC0603JR-077K5L
|
Avnet Americas | SMD Chip Resistor, 7.5 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-077K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
68R0207
|
Avnet Americas | SMD Chip Resistor, 7.5 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
DISTI #
603-RC0603JR-077K5L
|
Mouser Electronics | Thick Film Resistors - SMD 7.5 kOhms 100 mW 0603 5% RoHS: Compliant | 127898 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07089750
|
Arrow Electronics | Res Thick Film 0603 7.5K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2309 | Americas - 20000 |
|
$0.0018 | Buy Now |
DISTI #
V72:2272_07089750
|
Arrow Electronics | Res Thick Film 0603 7.5K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 Container: Cut Strips | Americas - 401 |
|
$0.0018 / $0.0430 | Buy Now |
DISTI #
84438492
|
Verical | Res Thick Film 0603 7.5K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2309 | Americas - 20000 |
|
$0.0018 | Buy Now |
|
Bristol Electronics | 45000 |
|
RFQ |
Part Details for RC0603JR-077K5L
RC0603JR-077K5L CAD Models
RC0603JR-077K5L Part Data Attributes
|
RC0603JR-077K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-077K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-077K5L
This table gives cross-reference parts and alternative options found for RC0603JR-077K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-077K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR06X752JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-077K5L vs WR06X752JGL |
RC0603JR-107K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-077K5L vs RC0603JR-107K5L |
SF06P752JQP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-077K5L vs SF06P752JQP |
WR06X752JQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-077K5L vs WR06X752JQL |
RTT03752JP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-077K5L vs RTT03752JP2 |
RC0603JR-137K5P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-077K5L vs RC0603JR-137K5P |
SF06P752JTP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-077K5L vs SF06P752JTP |
CR0603T100X7K5+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-077K5L vs CR0603T100X7K5+/-5% |
0603WGJ0752T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-077K5L vs 0603WGJ0752T5E |
RM06JTN752 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-077K5L vs RM06JTN752 |
RC0603JR-077K5L Frequently Asked Questions (FAQ)
-
The operating temperature range of RC0603JR-077K5L is -55°C to 125°C.
-
Yes, RC0603JR-077K5L is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
The power rating of RC0603JR-077K5L is 0.1 W.
-
Yes, RC0603JR-077K5L is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The tolerance of RC0603JR-077K5L is ±5%.