Part Details for RC0603JR-073M3L by YAGEO Corporation
Results Overview of RC0603JR-073M3L by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-073M3L Information
RC0603JR-073M3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-073M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2960
|
Newark | Res, 3M3, 5%, 0.1W, Thick Film, 0603, Resistance:3.3Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-073M3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4393 |
|
$0.0020 | Buy Now |
DISTI #
68AK7543
|
Newark | Res, 3M3, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-073M3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
311-3.3MGRCT-ND
|
DigiKey | RES 3.3M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
528398 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
49AK2960
|
Avnet Americas | SMD Chip Resistor, 3.3 Mohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4393 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
RC0603JR-073M3L
|
Avnet Americas | SMD Chip Resistor, 3.3 Mohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-073M3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
603-RC0603JR-073M3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 MOhms 100 mW 0603 5% RoHS: Compliant | 88066 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07089696
|
Arrow Electronics | Res Thick Film 0603 3.3M Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2134 | Americas - 105000 |
|
$0.0009 | Buy Now |
DISTI #
V72:2272_07089696
|
Arrow Electronics | Res Thick Film 0603 3.3M Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2005 Container: Cut Strips | Americas - 455 |
|
$0.0011 / $0.0180 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 3.3 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 165000Reel |
|
$0.0013 / $0.0016 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for RC0603JR-073M3L
RC0603JR-073M3L CAD Models
RC0603JR-073M3L Part Data Attributes
|
RC0603JR-073M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-073M3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-073M3L
This table gives cross-reference parts and alternative options found for RC0603JR-073M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-073M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603JR-103M3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-073M3L vs RC0603JR-103M3L |
CR0603JA0335G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-073M3L vs CR0603JA0335G |
RC0603JR-073M3L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603JR-073M3L is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0603JR-073M3L is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The moisture sensitivity level (MSL) of RC0603JR-073M3L is MSL 2, which means it can withstand a maximum of 4 days in a humidity-controlled environment.
-
Yes, RC0603JR-073M3L is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0603JR-073M3L is -55°C to 125°C, making it suitable for a wide range of applications.