-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0201JR-7D0RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0201JR-7D0RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0201 Jumper 0Ohm Paper T/R - Tape and Reel (Alt: RC0201JR-7D0RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0201JR-7D0RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 50mW 0201 5% RoHS: Compliant | 132315 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
RC0201JR-7D0RL
|
IBS Electronics | RES THICK FILM 0201 0 OHM MOLDED SMD SMD PAPER T/R Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.0021 / $0.0023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0201JR-7D0RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-7D0RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE; RATED CURRENT: 0.5A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC0201JR-7D0RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-7D0RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0201-J/-000GLF | Bourns Inc | $0.0024 | Fixed Resistor, Ruthenium Oxide, 0.05W, 0ohm, -250,500ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201JR-7D0RL vs CR0201-J/-000GLF |
RC0201FR-070RL | YAGEO Corporation | $0.0058 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-7D0RL vs RC0201FR-070RL |
RC0201JR-070RL | YAGEO Corporation | $0.0071 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-7D0RL vs RC0201JR-070RL |
RCS0603J000CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-7D0RL vs RCS0603J000CS |
RC0201JR-130RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-7D0RL vs RC0201JR-130RL |
RC0603J000CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | RC0201JR-7D0RL vs RC0603J000CS |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 280°C.
Yes, the RC0201JR-7D0RL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The MSL of the RC0201JR-7D0RL is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
Yes, the RC0201JR-7D0RL meets the AEC-Q200 standard for automotive applications, ensuring reliability and performance in harsh environments.
The typical power rating of the RC0201JR-7D0RL is 0.063 W, but it can handle up to 0.1 W for short periods of time.