Part Details for RC01KC3BAB by Runcore Innovation Technology Co Ltd
Results Overview of RC01KC3BAB by Runcore Innovation Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC01KC3BAB Information
RC01KC3BAB by Runcore Innovation Technology Co Ltd is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for RC01KC3BAB
RC01KC3BAB CAD Models
RC01KC3BAB Part Data Attributes
|
RC01KC3BAB
Runcore Innovation Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01KC3BAB
Runcore Innovation Technology Co Ltd
Flash Memory Drive, 375MBps, CMOS, ROHS COMPLIANT, 22 PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUNCORE INNOVATION TECHNOLOGY CO LTD | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH MODULE |