Part Details for RBC757 by Thomas & Betts
Results Overview of RBC757 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBC757 Information
RBC757 by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for RBC757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG Copper Green 39.87mm Electro Tin Bulk RoHS: Compliant |
275 In Stock |
|
$0.6430 / $0.9440 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG Copper Green 39.87mm Electro Tin Bulk RoHS: Compliant |
275 In Stock |
|
$0.6430 / $0.9440 | Buy Now |
Part Details for RBC757
RBC757 CAD Models
RBC757 Part Data Attributes
|
RBC757
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBC757
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |