Part Details for RB877-200 by Thomas & Betts
Results Overview of RB877-200 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB877-200 Information
RB877-200 by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for RB877-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7502
|
Newark | Exp Ins Vinyl Ring Trm 18-14 No10 Rohs Compliant: Yes |Abb Thomas & Betts RB877-200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Sta-Kon® Bulk RoHS: Compliant |
2761 In Stock 5000 On Order |
|
$0.3472 / $0.5670 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-18AWG Copper Blue 24.63mm Electro Tin Sta-Kon® Bulk RoHS: Compliant |
2761 In Stock 5000 On Order |
|
$0.3472 / $0.5670 | Buy Now |
Part Details for RB877-200
RB877-200 CAD Models
RB877-200 Part Data Attributes
|
RB877-200
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB877-200
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB877-200
This table gives cross-reference parts and alternative options found for RB877-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB877-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB877-200 | ABB Installation Products Inc | Check for Price | Ring Terminal, ROHS COMPLIANT | RB877-200 vs RB877-200 |
14RB-10X | ABB Installation Products Inc | Check for Price | Ring Terminal, ROHS COMPLIANT | RB877-200 vs 14RB-10X |