Part Details for RB242D142R by E-Switch Inc
Results Overview of RB242D142R by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB242D142R Information
RB242D142R by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RB242D142R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7012
|
Newark | Rocker Switch, Dpst, 20A, 125Vac, Panel, Switch Operation:Off-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Gray, Product Range:Rb2 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch RB242D142R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2732 |
|
$0.8370 | Buy Now |
DISTI #
RB242D142R-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2945 In Stock |
|
$1.2766 / $1.9900 | Buy Now |
DISTI #
612-RB242D142R
|
Mouser Electronics | Rocker Switches 20A 125V Off-On 2 Pole | 0 |
|
$1.2200 / $1.2400 | Order Now |
DISTI #
75064643
|
RS | RB242D142R Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 | RFQ |
DISTI #
38618440
|
Verical | Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA Min Qty: 60 Package Multiple: 1 | Americas - 2732 |
|
$1.1872 / $1.4308 | Buy Now |
Part Details for RB242D142R
RB242D142R CAD Models
RB242D142R Part Data Attributes
|
RB242D142R
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RB242D142R
E-Switch Inc
Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GRAY | |
Actuator Length | 0.362 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 21.7932 mm | |
Body Color | BLACK | |
Body Height | 17.8054 mm | |
Body Length or Diameter | 29.6926 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.425 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RB242D142R
This table gives cross-reference parts and alternative options found for RB242D142R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB242D142R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
92P40411E | Eaton Corporation | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RB242D142R vs 92P40411E |
2600-13E | Eaton Corporation | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RB242D142R vs 2600-13E |
GRS-4021-0032 | CW Industries | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RB242D142R vs GRS-4021-0032 |
GRS-4021-0026 | CW Industries | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RB242D142R vs GRS-4021-0026 |
GRS-4021-0030 | CW Industries | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RB242D142R vs GRS-4021-0030 |
82.50.84.70.C7 | Lamb Industries | Check for Price | Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RB242D142R vs 82.50.84.70.C7 |
GRS-4021-0011 | CW Industries | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RB242D142R vs GRS-4021-0011 |
92P40412E | Eaton Corporation | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RB242D142R vs 92P40412E |
GRS-4021-0033 | CW Industries | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RB242D142R vs GRS-4021-0033 |
82.11.82.47.1E | Lamb Industries | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RB242D142R vs 82.11.82.47.1E |