-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB143D1100 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R4429
|
Newark | Rocker Switch, Spdt, 20A, 125Vac, Panel, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Rb1 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch RB143D1100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2222 |
|
$0.6880 | Buy Now |
DISTI #
EG4747-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2526 In Stock |
|
$1.0672 / $1.6600 | Buy Now |
DISTI #
612-RB143D1100
|
Mouser Electronics | Rocker Switches 20A 11mm x 30mm On-On RoHS: Compliant | 3100 |
|
$0.9400 / $1.3600 | Buy Now |
DISTI #
72095885
|
RS | Rocker Switch, RB1 Series, SPDT, ON-ON, Concave, Black, 20A, 125VAC, .250" QC Min Qty: 1 Package Multiple: 1 Container: Bulk | 1390 |
|
$1.0800 / $1.4400 | Buy Now |
DISTI #
75635004
|
RS | Rocker Switch, RB1 Series, SPDT, ON-ON, Concave, Black, 20A, 125VAC, .250" QC Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 | RFQ |
DISTI #
38618382
|
Verical | Switch Rocker ON ON SPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA Min Qty: 73 Package Multiple: 1 | Americas - 2222 |
|
$1.3250 | Buy Now |
DISTI #
69080460
|
Verical | Switch Rocker ON ON SPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA Min Qty: 50 Package Multiple: 25 Date Code: 2322 | Americas - 1225 |
|
$1.1258 / $1.5470 | Buy Now |
DISTI #
RB143D1100
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 16A/250VAC, black, RB1, Rcont max: 20mΩ Min Qty: 3000 | 0 |
|
$1.0200 | RFQ |
|
Master Electronics | Rocker Switch - SPDT - On-On - 20A, 125VAC - Black Concave (Curved) Actuator Without Marking - Quick Connect 0.250" (6.3mm). RoHS: Compliant |
1235 In Stock |
|
$0.7150 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB143D1100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RB143D1100
E-Switch Inc
Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.335 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 10.8966 mm | |
Body Color | BLACK | |
Body Height | 18.9992 mm | |
Body Length or Diameter | 29.3878 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.394 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RB143D1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB143D1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB145E1100 | E-Switch Inc | $1.4322 | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RB143D1100 vs RB145E1100 |
GRS-4012-0019 | CW Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RB143D1100 vs GRS-4012-0019 |
RSC145D1129 | Lamb Industries | Check for Price | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RB143D1100 vs RSC145D1129 |
GRS-4012-0047 | CW Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RB143D1100 vs GRS-4012-0047 |
1604-33E | Eaton Corporation | Check for Price | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RB143D1100 vs 1604-33E |
RSC243D1A00 | Lamb Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RB143D1100 vs RSC243D1A00 |
GRS-4012-0026 | CW Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RB143D1100 vs GRS-4012-0026 |
DF72J12S115HQF | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | RB143D1100 vs DF72J12S115HQF |
GRS-4012-0002 | CW Industries | Check for Price | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RB143D1100 vs GRS-4012-0002 |
1604-21E | Eaton Corporation | Check for Price | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RB143D1100 vs 1604-21E |
The recommended PCB layout and land pattern for the RB143D1100 can be found in the E-Switch Inc. application note or by contacting their technical support team. It's essential to follow the recommended layout to ensure proper switch operation and prevent mechanical stress.
To ensure the RB143D1100 switch meets IP67 requirements, it's essential to follow the recommended sealing procedure outlined in the E-Switch Inc. application note. This includes applying the correct amount of silicone sealant and ensuring the switch is properly mounted to the PCB.
The recommended actuation force for the RB143D1100 switch is 1.5N to 2.5N, and the travel distance is 0.5mm to 1.5mm. It's essential to design the switch into the product with these specifications in mind to ensure proper operation and prevent premature wear.
The RB143D1100 switch is rated for operation up to 85°C. While it can be used in high-temperature applications, it's essential to consider the potential impact of temperature on the switch's performance and lifespan. Consult with E-Switch Inc. technical support for specific guidance on high-temperature applications.
To prevent damage to the RB143D1100 switch during soldering, it's essential to follow the recommended soldering profile and temperature guidelines outlined in the E-Switch Inc. application note. Additionally, ensure the switch is properly supported and secured during the soldering process to prevent mechanical stress.