-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, Off-on, Rocker Actuator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA812C2921 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5544
|
Newark | Rocker Switch, Dpst, 16A, 125Vac, Panel, Switch Operation:Off-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Red, Product Range:Ra8 Series, Contact Voltage Vac:125Vrohs Compliant: Yes |E-Switch RA812C2921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1625 |
|
$0.7590 / $0.8970 | Buy Now |
DISTI #
RA812C2921-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1907 In Stock |
|
$0.8268 / $1.2900 | Buy Now |
DISTI #
612-RA812C2921
|
Mouser Electronics | Rocker Switches Rocker, DPST, Off-On, Panel Mount, Snap-In, Red, I/O Vertical RoHS: Compliant | 2184 |
|
$0.7110 / $1.2100 | Buy Now |
DISTI #
74852389
|
RS | Rocker Switch, DPST, OFF-ON, 16A, 125V AC, QC 0.187", RA8 Series Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA812C2921
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA812C2921
E-Switch Inc
Rocker Switch, DPST, Off-on, Rocker Actuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | RED | |
Actuator Length | 0.21 inch | |
Actuator Type | ROCKER | |
Additional Feature | CUL; UL | |
Body Breadth | 15 mm | |
Body Color | WHITE | |
Body Height | 21.9 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.325 inch | |
Termination Type | SOLDER |