-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA812C1121 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3688
|
Newark | Rocker Switch, Dpst, 16A, 125Vac, Panel, Switch Operation:Off-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Ra8 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch RA812C1121 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.3300 | Buy Now |
DISTI #
EG5633-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3855 In Stock |
|
$0.9729 / $1.5100 | Buy Now |
DISTI #
612-RA812C1121
|
Mouser Electronics | Rocker Switches 16A 125VAC 4.8mm Tab Off-On 2 Pole RoHS: Compliant | 3812 |
|
$0.9660 / $1.4600 | Buy Now |
DISTI #
72100947
|
RS | Rocker Switch, RA8 Series, SPST, ON-OFF, Concave, Black,"I/O" Vert.,16A,125VAC, QC Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $3.1000 | RFQ |
DISTI #
ESWRA812C1121
|
Heilind Electronics | 38-RA812C1121 | Americas - 1852 in Stock |
|
$0.9180 / $1.1915 | Buy Now |
DISTI #
87260362
|
Verical | Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 248.57VA 100000Cycles Min Qty: 51 Package Multiple: 1 | Americas - 641 |
|
$1.1052 / $1.4052 | Buy Now |
DISTI #
RA812C1121
|
TME | ROCKER, DPST, Pos: 2, OFF-ON, 10A/250VAC, black, RA8, Rcont max: 35mΩ Min Qty: 1 | 1415 |
|
$0.8900 / $1.3000 | Buy Now |
DISTI #
ESWRA812C1121
|
Interstate Connecting Components | 38-RA812C1121 | 617 |
|
$0.9180 / $1.1915 | Buy Now |
|
Master Electronics | Rocker Switch - DPST - 16A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
5000 In Stock |
|
$0.8820 / $1.0210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA812C1121
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA812C1121
E-Switch Inc
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.21 inch | |
Actuator Type | ROCKER | |
Additional Feature | CUL; UL | |
Body Breadth | 15 mm | |
Body Color | BLACK | |
Body Height | 21.9 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.325 inch | |
Termination Type | SOLDER |
The recommended soldering temperature is 250°C (482°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the switch.
Use a soft brush or lint-free cloth to gently remove any debris or dust from the switch. Avoid using harsh chemicals or solvents, as they may damage the switch's components. Instead, use a mild soap solution and distilled water for cleaning.
Store the switches in their original packaging or a similar ESD-protective container. Avoid exposing the switches to extreme temperatures, humidity, or physical stress. Handle the switches by the edges or body, avoiding direct contact with the electrical contacts.
While the RA812C1121 is designed to withstand normal operating conditions, it's essential to evaluate the switch's performance in your specific application. Consider the switch's mechanical durability and electrical reliability in high-vibration or high-shock environments. You may need to add additional mechanical support or consider a more ruggedized switch option.
The RA812C1121 has a specified actuation force of 1.2 N (0.27 lbf) and travel distance of 0.3 mm (0.012 in). To determine the correct actuation force and travel distance for your application, consider factors such as user interface requirements, ergonomic considerations, and the overall system design.