Part Details for RA1A14431100 by E-Switch Inc
Results Overview of RA1A14431100 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA1A14431100 Information
RA1A14431100 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RA1A14431100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3646
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA1A14431100 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 / $0.7980 | Buy Now |
DISTI #
EG5625-ND
|
DigiKey | SWITCH ROCKER SPST-NO 10A 125V Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5554 | Buy Now |
DISTI #
612-RA1A14431100
|
Mouser Electronics | Rocker Switches 16A 125VAC Wire Wrap Off-(On) RoHS: Compliant | 0 |
|
$0.5500 / $0.5860 | Order Now |
Part Details for RA1A14431100
RA1A14431100 CAD Models
RA1A14431100 Part Data Attributes
|
RA1A14431100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA1A14431100
E-Switch Inc
Rocker Switch, SPST, Off-(on), Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.236 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 12.9032 mm | |
Body Color | BLACK | |
Body Height | 11.6078 mm | |
Body Length or Diameter | 18.8976 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.551 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
RA1A14431100 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the RA1A14431100 is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
Yes, the RA1A14431100 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The typical actuation force required for the RA1A14431100 is around 1.5 N to 2.5 N, although this may vary depending on the specific application and usage.
-
Yes, the RA1A14431100 is designed to withstand high-vibration and high-shock environments, making it suitable for use in industrial, automotive, and other demanding applications.
-
Yes, the RA1A14431100 is available in various termination options, including through-hole, surface-mount, and wire-lead configurations, to accommodate different PCB designs and assembly processes.