Part Details for RA111C1121/ACC-P01 by E-Switch Inc
Results Overview of RA111C1121/ACC-P01 by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA111C1121/ACC-P01 Information
RA111C1121/ACC-P01 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RA111C1121/ACC-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RA111C1121/ACC-P01-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for RA111C1121/ACC-P01
RA111C1121/ACC-P01 CAD Models
RA111C1121/ACC-P01 Part Data Attributes
|
RA111C1121/ACC-P01
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA111C1121/ACC-P01
E-Switch Inc
Rocker Switch, SPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Additional Feature | WITH PVC CAP | |
Body Breadth | 12.9032 mm | |
Body Color | BLACK | |
Body Length or Diameter | 18.4912 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.23 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
RA111C1121/ACC-P01 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range is -20°C to 70°C, as specified in the datasheet. However, it's essential to note that the switch's performance and lifespan may be affected if operated outside this range for extended periods.
-
To ensure reliability and longevity, follow proper mounting and soldering techniques, avoid excessive mechanical stress, and keep the switch clean and dry. Additionally, operate the switch within the recommended temperature and voltage ranges, and avoid exposing it to harsh environmental conditions.
-
The maximum allowable voltage for the RA111C1121/ACC-P01 is 50V DC, as specified in the datasheet. Exceeding this voltage may damage the switch or affect its performance.
-
While the RA111C1121/ACC-P01 is designed to be robust, it's essential to consider the vibration specifications in the datasheet. If your application exceeds these specifications, you may need to take additional measures to ensure the switch's reliability, such as using a vibration-dampening material or a more secure mounting method.
-
To prevent electrostatic discharge (ESD) damage, follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation. Ensure that your workspace and tools are ESD-safe, and handle the switch by the body or pins, rather than the leads.