-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R82EC3100AA70J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7634
|
Newark | Cap, Film, Aec-Q200, 0.1Uf, 100V, Rad, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet R82EC3100AA70J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0100 | Buy Now |
DISTI #
399-5861-ND
|
DigiKey | CAP FILM 0.1UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0623 / $0.2800 | Buy Now |
DISTI #
2266-82EC3100AA70J-399-ND
|
DigiKey | CAP FILM 0.1UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
18AC7634
|
Avnet Americas | Film Capacitor, 0.1 uF, 63 V, 100 V, ? 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: 18AC7634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
RFQ | |
DISTI #
R82EC3100AA70J
|
Avnet Americas | Film Capacitor, 0.1 uF, 63 V, 100 V, ? 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: R82EC3100AA70J) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0385 / $0.0413 | Buy Now |
DISTI #
80-R82EC3100AA70J
|
Mouser Electronics | Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 57451 |
|
$0.0660 / $0.3200 | Buy Now |
DISTI #
70037748
|
RS | Capacitor, Metallized Polyester Film, Cap 1uF, Tol 5%, Radial, Vol-Rtg 100V Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0800 | RFQ |
|
Onlinecomponents.com | Cap Film 0.1uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk RoHS: Compliant |
95000 Partner Stock |
|
$0.0580 / $0.0600 | Buy Now |
DISTI #
76891042
|
Verical | Cap Film 0.1uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1078 Package Multiple: 1 | Americas - 95000 |
|
$0.0560 / $0.0580 | Buy Now |
DISTI #
87363537
|
Verical | Cap Film 0.1uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 788 Package Multiple: 1 | Americas - 8457 |
|
$0.0601 / $0.0889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC3100AA70J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC3100AA70J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
The recommended land pattern for R82EC3100AA70J can be found in the KEMET Corporation's footprint recommendation document or by contacting KEMET's technical support team.
The ESR of R82EC3100AA70J is specified in the datasheet. To handle ESR in your design, consider using a capacitor with a low ESR value, and ensure that your PCB layout minimizes parasitic inductance and resistance.
The maximum operating temperature range for R82EC3100AA70J is -55°C to +125°C, as specified in the datasheet.
R82EC3100AA70J is a surface-mount device and can be used in high-vibration environments, but it's essential to ensure proper PCB mounting and soldering to prevent mechanical stress and vibration-induced failures.
To ensure the reliability of R82EC3100AA70J, follow proper PCB design and layout guidelines, use a robust soldering process, and consider environmental and operating conditions that may affect the capacitor's performance and lifespan.