-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R76QI218050H4J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6625
|
Newark | Cap, Aec-Q200, 0.018Uf, 1Kv, Film, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.018Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):600V Rohs Compliant: Yes |Kemet R76QI218050H4J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 760 |
|
$0.0410 | Buy Now |
DISTI #
80-R76QI218050H4J
|
Mouser Electronics | Film Capacitors 1000V 0.018uF 5% LS=15mm RoHS: Compliant | 3359 |
|
$0.1770 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Double Metallized Polypropylene Film Capacitor, 18nF, 600VAC, 1kVDC, 5% RoHS: Compliant |
925 Partner Stock |
|
$0.1720 / $0.2310 | Buy Now |
DISTI #
65697048
|
Verical | Cap Film 0.018uF 1000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.035 Ohm 125°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 278 Package Multiple: 1 | Americas - 925 |
|
$0.2250 | Buy Now |
DISTI #
R76QI218050H4J
|
TME | Capacitor: polypropylene, R76, 18nF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 1000 | 0 |
|
$0.1730 | RFQ |
DISTI #
R76QI218050H4J
|
Avnet Abacus | (Alt: R76QI218050H4J) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QI218050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI218050H4J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 35 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2690 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
The recommended soldering temperature for R76QI218050H4J is 260°C (500°F) for a maximum of 10 seconds.
Yes, the R76QI218050H4J capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The ESR of the R76QI218050H4J is 0.05 ohms at 100 kHz and 20°C.
Yes, the R76QI218050H4J is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 1.5 mm amplitude.
Yes, the R76QI218050H4J meets the requirements of the AEC-Q200 standard, making it suitable for automotive applications.