Part Details for R716X by Microchip Technology Inc
Results Overview of R716X by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R716X Information
R716X by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for R716X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8807
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip R716X RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3700 / $48.2200 | Buy Now |
DISTI #
R716X-ND
|
DigiKey | DIODE STANDARD 600V 15A TO204AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2204 | Buy Now |
DISTI #
R716X
|
Avnet Americas | Diode Fast Recovery 600V 15A 3-Pin TO-204AA Tray - Bulk (Alt: R716X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9642 / $46.4447 | Buy Now |
DISTI #
494-R716X
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$51.9400 | Order Now |
DISTI #
R716X
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2049-02-05 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$51.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0500 / $126.1400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$45.2400 / $53.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.0500 / $126.1400 | Buy Now |
Part Details for R716X
R716X CAD Models
R716X Part Data Attributes
|
R716X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R716X
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for R716X
This table gives cross-reference parts and alternative options found for R716X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R716X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYV72EW-200,127 | WeEn Semiconductor Co Ltd | $1.1310 | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | R716X vs BYV72EW-200,127 |
UES2604 | Microchip Technology Inc | $76.7259 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3 | R716X vs UES2604 |
UES2603HR2 | Microchip Technology Inc | $91.8144 | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3 | R716X vs UES2603HR2 |
UES2601HR | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, | R716X vs UES2601HR |
UES2602 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | R716X vs UES2602 |
16CPF10 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-247AA, | R716X vs 16CPF10 |
BYV52-100 | STMicroelectronics | Check for Price | 30A, 100V, SILICON, RECTIFIER DIODE | R716X vs BYV52-100 |
UES2606 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, | R716X vs UES2606 |
BYV72EW-200 | NXP Semiconductors | Check for Price | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-247, PLASTIC PACKAGE-3, Rectifier Diode | R716X vs BYV72EW-200 |
FEP30BP | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 30A, Silicon | R716X vs FEP30BP |