Part Details for R716FB4-SXXX2BDRAW by E-Switch Inc
Results Overview of R716FB4-SXXX2BDRAW by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R716FB4-SXXX2BDRAW Information
R716FB4-SXXX2BDRAW by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for R716FB4-SXXX2BDRAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2739
|
Newark | Ea Rohs Compliant: Yes |E-Switch R716FB4-SXXX2BDRAW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7100 / $13.5200 | Buy Now |
DISTI #
141-R716FB4-SXXX2BDRAW-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 30V Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6612 | Buy Now |
DISTI #
612-716FB4SXXX2BDRAW
|
Mouser Electronics | Rocker Switches Rocker, SPDT, (On)-Off-(On), Panel Mount, Snap-In, Black, LED, Red, LED, Orange, IP67 RoHS: Compliant | 0 |
|
$8.6600 | Order Now |
DISTI #
74852321
|
RS | Rocker Switch, SPDT, (ON)-OFF-(ON), 16A, 30V DC, QC 0.250", IP67, R7 Series Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2500 | RFQ |
DISTI #
R716FB4-SXXX2BDRAW
|
TME | ROCKER, SP3T, Pos: 3, (ON)-OFF-(ON), 16A/30VDC, black, black, LED Min Qty: 500 | 0 |
|
$9.7300 | RFQ |
|
Vyrian | Switches | 650 |
|
RFQ |