Part Details for R716 by Microchip Technology Inc
Results Overview of R716 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R716 Information
R716 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for R716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8806
|
Newark | Center Tap To-3 Rohs Compliant: Yes |Microchip R716 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3700 / $48.2200 | Buy Now |
DISTI #
R716-ND
|
DigiKey | DIODE STANDARD 600V 15A TO204AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2204 | Buy Now |
DISTI #
R716
|
Avnet Americas | Diode Power Rectifier 600V 15A 3-Pin TO-204AA Tray - Bulk (Alt: R716) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9642 / $46.4447 | Buy Now |
DISTI #
494-R716
|
Mouser Electronics | Rectifiers Center Tap RoHS: Not Compliant | 0 |
|
$51.9400 | Order Now |
DISTI #
R716
|
Microchip Technology Inc | Center Tap _ TO-3, Projected EOL: 2049-02-05 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$51.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0500 / $126.1400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$45.2400 / $53.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.0500 / $126.1400 | Buy Now |
Part Details for R716
R716 CAD Models
R716 Part Data Attributes
|
R716
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R716
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for R716
This table gives cross-reference parts and alternative options found for R716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R706E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, | R716 vs R706E3 |
NTE6204 | NTE Electronics Inc | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, | R716 vs NTE6204 |
R716 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the R716 datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and keeping sensitive analog signals away from digital signals.
-
To ensure the internal oscillator's accuracy and stability, use a high-quality crystal oscillator with a suitable load capacitance, and follow the recommended crystal oscillator circuit configuration in the datasheet. Additionally, consider using an external clock source if high accuracy is required.
-
The maximum allowed voltage on the R716's analog input pins is VDD + 0.3V, but it's recommended to keep the input voltage within the specified range (typically 0 to VDD) to ensure accurate ADC conversions and prevent damage to the device.
-
The R716 has a built-in BOD feature that can be enabled by setting the BODEN bit in the RSTCTRL register. The BOD threshold voltage can be set using the BODVOLT bits in the RSTCTRL register. Consult the datasheet for more information on BOD configuration and operation.
-
The R716's internal pull-up resistors can be used to simplify external circuitry and reduce component count. They can be enabled or disabled using the PORTx.PINCFGy registers. Consult the datasheet for more information on pull-up resistor configuration and usage.