-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R711FA2-SXXX2BDRNW by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X1741
|
Newark | Rocker Switch, Spst, 16A, 30Vdc, Panel, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:R7 Series, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch R711FA2-SXXX2BDRNW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 | Buy Now |
DISTI #
EG5111-ND
|
DigiKey | SWITCH ROCKER SPST 16A 30V Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7845 | Buy Now |
DISTI #
612-R711FA2SXX2BDRNW
|
Mouser Electronics | Rocker Switches SPST On-Off 16 A 6-30 VDC RoHS: Compliant | 360 |
|
$6.4100 / $9.8300 | Buy Now |
|
Vyrian | Switches | 298 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R711FA2-SXXX2BDRNW
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R711FA2-SXXX2BDRNW
E-Switch Inc
Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.608 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.8026 mm | |
Body Height | 27.8892 mm | |
Body Length or Diameter | 36.9062 mm | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.422 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R711FA2-SXXX2BDRNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R711FA2-SXXX2BDRNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R711FE1-SXXX2BDGNW | E-Switch Inc | Check for Price | Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R711FA2-SXXX2BDRNW vs R711FE1-SXXX2BDGNW |
R711FA1-SXXXNBDNNX | E-Switch Inc | Check for Price | Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R711FA2-SXXX2BDRNW vs R711FA1-SXXXNBDNNX |
R711FC2-SXXX2BDGNW | E-Switch Inc | Check for Price | Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R711FA2-SXXX2BDRNW vs R711FC2-SXXX2BDGNW |
R711FF1-SXXX2BDGNW | E-Switch Inc | Check for Price | Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R711FA2-SXXX2BDRNW vs R711FF1-SXXX2BDGNW |
The recommended operating temperature range for the R711FA2-SXXX2BDRNW switch is -20°C to 85°C.
Yes, the R711FA2-SXXX2BDRNW switch is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
The expected lifespan of the R711FA2-SXXX2BDRNW switch is 10,000 to 50,000 cycles, depending on the specific application and operating conditions.
Yes, the R711FA2-SXXX2BDRNW switch is compatible with most PCB washing and cleaning processes, but it's recommended to follow the manufacturer's guidelines for cleaning and drying to prevent damage.
Yes, the R711FA2-SXXX2BDRNW switch is designed to meet IP67 ingress protection standards, making it suitable for use in applications that require protection against dust and water ingress.