Part Details for R6100-200-72D11CGDF by Winchester Interconnect
Results Overview of R6100-200-72D11CGDF by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R6100-200-72D11CGDF Information
R6100-200-72D11CGDF by Winchester Interconnect is a Single Part Card Edge Connector.
Single Part Card Edge Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for R6100-200-72D11CGDF
R6100-200-72D11CGDF CAD Models
R6100-200-72D11CGDF Part Data Attributes
|
R6100-200-72D11CGDF
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
R6100-200-72D11CGDF
Winchester Interconnect
CONNECTOR, SINGLE PART CARD EDGE CONN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR | |
Manufacturer Series | 6100-200 |