Part Details for R5F564MGCDFP#V1 by Renesas Electronics Corporation
Results Overview of R5F564MGCDFP#V1 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F564MGCDFP#V1 Information
R5F564MGCDFP#V1 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F564MGCDFP#V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F564MGCDFP#V1-ND
|
DigiKey | IC MCU 32BIT 2.5MB FLSH 100LFQFP Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for R5F564MGCDFP#V1
R5F564MGCDFP#V1 CAD Models
R5F564MGCDFP#V1 Part Data Attributes
|
R5F564MGCDFP#V1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F564MGCDFP#V1
Renesas Electronics Corporation
High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 524288 | |
ROM (words) | 2621440 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for R5F564MGCDFP#V1
This table gives cross-reference parts and alternative options found for R5F564MGCDFP#V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F564MGCDFP#V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F564MGCDFP | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F564MGCDFP#V1 vs R5F564MGCDFP |
R5F564MGCGFP#V1 | Renesas Electronics Corporation | Check for Price | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed, LQFP, /Tray | R5F564MGCDFP#V1 vs R5F564MGCGFP#V1 |
R5F564MGCDFP#11 | Renesas Electronics Corporation | Check for Price | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed, LQFP, /Tray (Full Carton) | R5F564MGCDFP#V1 vs R5F564MGCDFP#11 |
R5F564MGCDFP#V1 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VCCPLL, and then VCCIO. This ensures proper power-up of the device and prevents any potential damage.
-
The clock settings can be configured using the Clock Control Register (CCR) and the PLL Control Register (PCR). Refer to the Renesas documentation for specific register settings and configuration options.
-
The maximum operating frequency of the R5F564MGCDFP#V1 is 240 MHz. However, this may vary depending on the specific application and operating conditions.
-
The R5F564MGCDFP#V1 has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control Register (WTCR). Refer to the Renesas documentation for specific register settings and configuration options.
-
The R5F564MGCDFP#V1's ADC has a maximum sampling rate of 1.2 Msps and a resolution of 12 bits. It also has a limited number of channels (16) and may have limitations in terms of noise tolerance and accuracy.