-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F563NFDDFP#V0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F563NFDDFP#V0-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LFQFP Min Qty: 90 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$16.4681 | Buy Now |
DISTI #
968-R5F563NFDDFP#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX63N 2048K/256K QFP100 RoHS: Compliant | 2302 |
|
$16.4500 / $18.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F563NFDDFP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F563NFDDFP#V0
Renesas Electronics Corporation
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F563NFDDFP#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F563NFDDFP#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5F563NECDLJ | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F563NFDDFP#V0 vs R5F563NECDLJ |
R5F563NKHDFP | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F563NFDDFP#V0 vs R5F563NKHDFP |
R5F563NFHDFP | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F563NFDDFP#V0 vs R5F563NFHDFP |
R5F563NFDDFP | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F563NFDDFP#V0 vs R5F563NFDDFP |
R5F563NECDFP | Renesas Electronics Corporation | Check for Price | 32-BIT, FLASH, 100MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | R5F563NFDDFP#V0 vs R5F563NECDFP |
R5F563NFHGFP#V0 | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | R5F563NFDDFP#V0 vs R5F563NFHGFP#V0 |
R5F563NEDGFP | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F563NFDDFP#V0 vs R5F563NEDGFP |
R5F563NFHGFP | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F563NFDDFP#V0 vs R5F563NFHGFP |
R5F563NKDDFP | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F563NFDDFP#V0 vs R5F563NKDDFP |
The maximum operating frequency of the R5F563NFDDFP#V0 is 32 MHz.
The R5F563NFDDFP#V0 has 256 KB of flash memory.
The maximum ambient temperature range for the R5F563NFDDFP#V0 is -40°C to +85°C.
Yes, the R5F563NFDDFP#V0 has a built-in oscillator that can be used as a clock source.
The power consumption of the R5F563NFDDFP#V0 in sleep mode is typically around 1.5 μA.