-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5ABLKBLKAF0 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9089
|
Newark | Rocker Switch, straight, dpst, on-Off, quick Connect Terminal, rocker Rohs Compliant: Yes |E-Switch R5ABLKBLKAF0 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0300 | Buy Now |
DISTI #
EG5598-ND
|
DigiKey | SWITCH ROCKER DPST 20A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
86 In Stock |
|
$1.4295 / $2.2300 | Buy Now |
DISTI #
612-R5ABLKBLKAF0
|
Mouser Electronics | Rocker Switches 15A 250V DPST On-OffNo Lamp RoHS: Compliant | 0 |
|
$1.3400 / $2.1900 | Order Now |
DISTI #
74852230
|
RS | Rocker Switch, DPST , ON-OFF , 20A, 125V AC, QC 0.250", R5 Series Min Qty: 150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5ABLKBLKAF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R5ABLKBLKAF0
E-Switch Inc
Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.385 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 21.59 mm | |
Body Color | BLACK | |
Body Height | 26.8986 mm | |
Body Length or Diameter | 27.1018 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.386 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R5ABLKBLKAF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5ABLKBLKAF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5-A-BLK-ORG-A-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5ABLKBLKAF0 vs R5-A-BLK-ORG-A-F-0 |
R5-B-BLK-YEL-A-F-1 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5ABLKBLKAF0 vs R5-B-BLK-YEL-A-F-1 |
R5-A-BLK-GRY-C-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5ABLKBLKAF0 vs R5-A-BLK-GRY-C-F-0 |
R5-A-WHT-BLK-B-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5ABLKBLKAF0 vs R5-A-WHT-BLK-B-F-0 |
R5-A-BLK-ORG-C-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5ABLKBLKAF0 vs R5-A-BLK-ORG-C-F-0 |
R5-A-WHT-WHT-A-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5ABLKBLKAF0 vs R5-A-WHT-WHT-A-F-0 |
R5-A-BLK-BLK-B-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5ABLKBLKAF0 vs R5-A-BLK-BLK-B-F-0 |
R5-A-BLK-WHT-B-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5ABLKBLKAF0 vs R5-A-BLK-WHT-B-F-0 |
R5-A-WHT-BLK-A-F-0 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5ABLKBLKAF0 vs R5-A-WHT-BLK-A-F-0 |
R5-B-BLK-RED-A-F-1 | E-Switch Inc | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | R5ABLKBLKAF0 vs R5-B-BLK-RED-A-F-1 |