Part Details for R5000F-B by Micro Commercial Components
Results Overview of R5000F-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5000F-B Information
R5000F-B by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for R5000F-B
R5000F-B CAD Models
R5000F-B Part Data Attributes
|
R5000F-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
R5000F-B
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |