Part Details for R404105000 by Radiall
Results Overview of R404105000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R404105000 Information
R404105000 by Radiall is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for R404105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404105000-ND
|
DigiKey | TERMINATION: SMB F 4GHZ 1W 50OHM Min Qty: 10 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.7340 | Buy Now |
DISTI #
R404105000
|
Avnet Americas | - Bulk (Alt: R404105000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$52.6756 / $67.3320 | Buy Now |
DISTI #
501-R404105000
|
Mouser Electronics | RF Terminators TERMINATION: SMB F 4GHZ 1W 50ohms RoHS: Compliant | 7 |
|
$71.1800 / $88.5500 | Buy Now |
|
Onlinecomponents.com | Connector Accessories SMB Female Coaxial Termination 50Ohm RoHS: Compliant |
31 Partner Stock |
|
$20.3500 / $29.3700 | Buy Now |
DISTI #
R404105000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R404105000
R404105000 CAD Models
R404105000 Part Data Attributes
|
R404105000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404105000
Radiall
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | SMB-F, I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |