Part Details for R4000-T by Micro Commercial Components
Results Overview of R4000-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R4000-T Information
R4000-T by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for R4000-T
R4000-T CAD Models
R4000-T Part Data Attributes
|
R4000-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
R4000-T
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for R4000-T
This table gives cross-reference parts and alternative options found for R4000-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4000-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R4000F-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000-T vs R4000F-AP |
R4000-T-HF | Rectron Semiconductor | Check for Price | 0.2A, 4000V, SILICON, SIGNAL DIODE, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000-T vs R4000-T-HF |
R4000-B-HF | Rectron Semiconductor | Check for Price | 0.2A, 4000V, SILICON, SIGNAL DIODE, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000-T vs R4000-B-HF |
R4000-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000-T vs R4000-HF |
R4000-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000-T vs R4000-TP |
R4000F-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | R4000-T vs R4000F-T |
R4000-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000-T vs R4000-HF-T |
R4000-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000-T vs R4000-AP |
R4000-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | R4000-T vs R4000-BP |