-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1ZX-0505/P-R by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7034
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Isolation Voltage:2Kvrohs Compliant: Yes |Recom Power R1ZX-0505/P-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 | Buy Now |
DISTI #
945-R1ZX-0505/P-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1337 In Stock |
|
$6.7400 / $8.8800 | Buy Now |
DISTI #
919-R1ZX-0505/P-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 05Vin 05Vout 200mA RoHS: Compliant | 387 |
|
$6.6600 / $8.3600 | Buy Now |
DISTI #
10019375
|
RECOM Power | 1W DC/DC-Converter 'ECONOLINE' SMD OF 1kV reg RoHS: Compliant | 1337 |
|
$8.8800 | RFQ |
DISTI #
73561052
|
RS | DC-DC-Converter, 1W, 5Vin, 5Vout, Regulated, Open Frame, R1ZX Series Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8400 / $9.5000 | RFQ |
|
Onlinecomponents.com | Regulated DC-DC Converter - 1W - Input: 5VDC (+/-) 5% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$6.2600 / $13.0500 | Buy Now |
DISTI #
R1ZX-0505/P-R
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 250 | 0 |
|
$6.9700 | RFQ |
DISTI #
R1ZX-0505/P-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 250 | 0 |
|
$6.3300 | Buy Now |
DISTI #
000000000006049900
|
Sager | Isolated DC/DC Converters - SMD 1W 05Vin 05Vout 200mA Min Qty: 1 | 0 |
|
$7.2300 / $8.4200 | Buy Now |
|
Master Electronics | Regulated DC-DC Converter - 1W - Input: 5VDC (+/-) 5% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$6.2600 / $13.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1ZX-0505/P-R
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R1ZX-0505/P-R
RECOM Power GmbH
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-02-18 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for R1ZX-0505/P-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1ZX-0505/P-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1ZX-0505/P-TRAY | RECOM Power GmbH | $9.2604 | DC-DC Regulated Power Supply Module | R1ZX-0505/P-R vs R1ZX-0505/P-TRAY |
R1ZX-0505/HP-TRAY | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | R1ZX-0505/P-R vs R1ZX-0505/HP-TRAY |
R1ZX-0505/P | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | R1ZX-0505/P-R vs R1ZX-0505/P |
R1ZX-0505/HP-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | R1ZX-0505/P-R vs R1ZX-0505/HP-R |
The recommended PCB layout for optimal thermal performance involves placing the module on a multi-layer PCB with a large copper area for heat dissipation. The copper area should be connected to a solid ground plane to ensure good heat conduction.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C. Apply a small amount of solder paste to the pads and reflow the solder using a hot air gun or infrared oven. Avoid overheating the module or using excessive solder paste.
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of 50V or higher. A low-ESR ceramic capacitor, such as an X7R or X5R type, is recommended for optimal performance.
To protect the module from overvoltage and undervoltage conditions, use a voltage supervisor or a voltage monitor IC to monitor the input voltage. You can also add a voltage clamp or a TVS diode to protect the module from voltage spikes and transients.
The maximum allowed capacitance on the output of the module is 47uF. Exceeding this value may cause instability or oscillation in the module.