-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1S-243.3/H-R by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4301
|
Newark | 1W Dc/Dc-Converter Econoline Smd 3Kv Unreg Rohs Compliant: Yes |Recom Power R1S-243.3/H-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0900 / $9.1200 | Buy Now |
DISTI #
945-R1S-243.3/H-RCT-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6844 / $10.7000 | Buy Now |
DISTI #
919-R1S-243.3H-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin 3.3Vout RoHS: Compliant | 0 |
|
$9.0600 | Order Now |
DISTI #
10901025
|
RECOM Power | 1W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg RoHS: Compliant | 0 |
|
$10.7000 | RFQ |
DISTI #
73560458
|
RS | DC-DC-Converter, 1W, 24Vin, 3.3Vout, Unregulated, SMD 5 Pin, R1S R1D Series Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2200 / $12.0700 | RFQ |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 3.3VDC - 3kV Isolation - 8 Lead SMD - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$7.9700 / $21.8300 | Buy Now |
DISTI #
000000000006049245
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin 3.3Vout Min Qty: 1 | 0 |
|
$9.1800 / $10.7100 | Buy Now |
|
Master Electronics | Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 3.3VDC - 3kV Isolation - 8 Lead SMD - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$7.9700 / $21.8300 | Buy Now |
|
New Advantage Corporation | DC/DC CONV 1W 24VDC 3.3VDC 303mA SMD5P RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 393 |
|
$29.7100 / $32.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S-243.3/H-R
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R1S-243.3/H-R
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SMD-8/5 | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.75 mm | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5LEAD,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
The maximum operating temperature range for the R1S-243.3/H-R is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
Yes, the R1S-243.3/H-R is designed to withstand high vibrations and meets the IEC 60068-2-6 standard for vibration resistance.
The recommended input capacitor value for the R1S-243.3/H-R is 10uF to 22uF, with a voltage rating of at least 50V.
Yes, you can parallel multiple R1S-243.3/H-R converters to increase the output current, but you need to ensure that the output voltage is synchronized and the converters are properly connected.
The MTBF of the R1S-243.3/H-R is approximately 2.5 million hours, calculated according to MIL-HDBK-217F.