-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1518S502B-E2-KE by Nisshinbo Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1518S502B-E2-KE-ND
|
DigiKey | IC REG LINEAR 5V 1A 6-HSOP-J Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2454 / $1.3262 | Buy Now |
DISTI #
R1518S502B-E2-KE
|
Avnet Americas | LOW SUPPLY CURRENT 36V INPUT 1A VOLTAGE REGULATOR - Tape and Reel (Alt: R1518S502B-E2-KE) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2382 | Buy Now |
DISTI #
848-R1518S502B-E2-KE
|
Mouser Electronics | LDO Voltage Regulators 1A 36V Input Low Supply Current LDO for Automotive Applications RoHS: Compliant | 0 |
|
$1.2400 / $3.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1518S502B-E2-KE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1518S502B-E2-KE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | HSOP-6J, 6-PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 5.02 mm | |
Line Regulation-Max | 0.0305% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.09 V | |
Output Voltage1-Min | 4.91 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP6,.24,75 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.905 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.8% | |
Width | 3.9 mm |
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path as short as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
To ensure the stability of the output voltage, it's essential to follow the recommended capacitor selection and placement guidelines, including using a 10uF ceramic capacitor for CIN and a 22uF ceramic capacitor for COUT, and placing them as close to the IC as possible.
The maximum allowable ripple voltage on the input capacitor is 100mV. Exceeding this value may affect the regulator's performance and stability.
While the R1518S502B-E2-KE is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management when operating in high-temperature environments to ensure reliable operation.
The R1518S502B-E2-KE has built-in overcurrent protection and short-circuit protection. However, it's still recommended to add external protection components, such as fuses or PTC resistors, to prevent damage from excessive current or voltage surges.