Part Details for R1501J090B-T1-FE by Ricoh Electronic Devices Co Ltd
Results Overview of R1501J090B-T1-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1501J090B-T1-FE Information
R1501J090B-T1-FE by Ricoh Electronic Devices Co Ltd is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for R1501J090B-T1-FE
R1501J090B-T1-FE CAD Models
R1501J090B-T1-FE Part Data Attributes
|
R1501J090B-T1-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1501J090B-T1-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 9V, 0.775V Dropout, CMOS, PSSO5, ANTIMONY AND HALOGEN FREE, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Dropout Voltage1-Max | 0.775 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 9.315 V | |
Output Voltage1-Min | 8.685 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.627 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 3.5% | |
Width | 6.1 mm |
Alternate Parts for R1501J090B-T1-FE
This table gives cross-reference parts and alternative options found for R1501J090B-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1501J090B-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1501S098B-E2-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 9.8V, 0.775V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, SOP-6 | R1501J090B-T1-FE vs R1501S098B-E2-FE |
R1501S093B-E2-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 9.3V, 0.775V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, SOP-6 | R1501J090B-T1-FE vs R1501S093B-E2-FE |
R1501J099B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 9.9V, 0.775V Dropout, CMOS, PSSO5, LEAD FREE, TO-252, 5 PIN | R1501J090B-T1-FE vs R1501J099B-T1-F |
R1501J100B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 10V, 0.775V Dropout, CMOS, PSSO5, LEAD FREE, TO-252, 5 PIN | R1501J090B-T1-FE vs R1501J100B-T1-F |
R1501S094B-E2-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 9.4V, 0.775V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, SOP-6 | R1501J090B-T1-FE vs R1501S094B-E2-FE |
R1501J095B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 9.5V, 0.775V Dropout, CMOS, PSSO5, LEAD FREE, TO-252, 5 PIN | R1501J090B-T1-FE vs R1501J095B-T1-F |
R1501S100B-E2-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 10V, 0.775V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, SOP-6 | R1501J090B-T1-FE vs R1501S100B-E2-FE |
R1501S099B-E2-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 9.9V, 0.775V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, SOP-6 | R1501J090B-T1-FE vs R1501S099B-E2-FE |
R1501J103B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 10.3V, 0.775V Dropout, CMOS, PSSO5, LEAD FREE, TO-252, 5 PIN | R1501J090B-T1-FE vs R1501J103B-T1-F |
R1501S095B-E2-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 9.5V, 0.775V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, SOP-6 | R1501J090B-T1-FE vs R1501S095B-E2-FE |