Datasheets
R13-608C1-02-BB-5A by: SPC Multicomp

Slide Switch, 1 Positions, SPST, On-on, Quick Connect Terminal, Panel Mount

Part Details for R13-608C1-02-BB-5A by SPC Multicomp

Results Overview of R13-608C1-02-BB-5A by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

R13-608C1-02-BB-5A Information

R13-608C1-02-BB-5A by SPC Multicomp is a Slide Switch.
Slide Switches are under the broader part category of Switches.

Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.

Price & Stock for R13-608C1-02-BB-5A

Part # Distributor Description Stock Price Buy
DISTI # 03P2510
Newark Switch, Slide, Spdt, 16A, 125V, Though Hole, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Panel Mount, Product Range:R13 Series, Contact Current Max:16A, Contact Voltage Ac Max:125V, Orientation:Vertical Rohs Compliant: Yes |Multicomp Pro R13-608C1-02-BB-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 142
  • 1 $0.2510
  • 10 $0.2510
  • 25 $0.2510
$0.2510 Buy Now

Part Details for R13-608C1-02-BB-5A

R13-608C1-02-BB-5A CAD Models

R13-608C1-02-BB-5A Part Data Attributes

R13-608C1-02-BB-5A SPC Multicomp
Buy Now Datasheet
Compare Parts:
R13-608C1-02-BB-5A SPC Multicomp Slide Switch, 1 Positions, SPST, On-on, Quick Connect Terminal, Panel Mount
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer Multicomp Pro
Actuator Length 0.437 inch
Actuator Type SLIDE
Body Breadth 13.4874 mm
Body Height 9.4996 mm
Body Length or Diameter 27.5082 mm
Contact (AC) Max Power Rating R Load 0.5HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC
Contact Current(AC)-Max 10 A
Contact Function ON-ON
Contact Resistance 0.05 mΩ
Contact Voltage(AC)-Max 250 V
Dielectric Withstand Volts 1500VAC V
Insulation Resistance 100000000 Ω
Mounting Feature PANEL MOUNT
Number of Positions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Surface Mount NO
Switch Function SPST
Terminal Length 0.327 inch
Termination Type QUICK CONNECT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R13-608C1-02-BB-5A by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R13-608C1-02-BB-5A by SPC Multicomp

Select Manufacturer
Which Manufacturer of R13-608C1-02-BB-5A would you like to use for your alert(s)?
  • Please alert me when R13-608C1-02-BB-5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R13-608C1-02-BB-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R13-608C1-02-BB-5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R13-608C1-02-BB-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R13-608C1-02-BB-5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R13-608C1-02-BB-5A by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: