Part Details for R13-548DL-05-BG by SPC Multicomp
Results Overview of R13-548DL-05-BG by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R13-548DL-05-BG Information
R13-548DL-05-BG by SPC Multicomp is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for R13-548DL-05-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2507
|
Newark | Switch, Pushbutton, Spst, 3A, 250V, Product Range:-, Panel Cutout Diameter:12.1Mm, Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |Multicomp Pro R13-548DL-05-BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4327 |
|
$0.5270 | Buy Now |
DISTI #
83139354
|
Verical | R13-548DL-05-BG Min Qty: 95 Package Multiple: 1 | Americas - 1111 |
|
$0.7703 / $0.9009 | Buy Now |
Part Details for R13-548DL-05-BG
R13-548DL-05-BG CAD Models
R13-548DL-05-BG Part Data Attributes
|
R13-548DL-05-BG
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
R13-548DL-05-BG
SPC Multicomp
Special Switch, SPST, On-off, 3A, 28VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Multicomp Pro |
R13-548DL-05-BG Frequently Asked Questions (FAQ)
-
The recommended storage temperature for R13-548DL-05-BG is -40°C to 100°C, as per the manufacturer's guidelines.
-
Yes, R13-548DL-05-BG is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
-
The operating temperature range for R13-548DL-05-BG is -40°C to 85°C, as specified by the manufacturer.
-
While the datasheet doesn't explicitly mention vibration resistance, the component's design and materials suggest it can withstand moderate vibrations. However, it's recommended to consult with the manufacturer or perform additional testing for high-vibration applications.
-
R13-548DL-05-BG is not specifically designed for outdoor use, and its environmental ratings are not explicitly stated. It's recommended to use a component with a higher IP rating or additional protection for outdoor applications.