Datasheets
R1202L411B-TR by:
Nisshinbo Micro Devices

Switching Regulator,

Part Details for R1202L411B-TR by Nisshinbo Micro Devices

Results Overview of R1202L411B-TR by Nisshinbo Micro Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

R1202L411B-TR Information

R1202L411B-TR by Nisshinbo Micro Devices is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for R1202L411B-TR

Part # Distributor Description Stock Price Buy
DISTI # R1202L411B-TR-ND
DigiKey IC REG BOOST ADJ 350MA 6DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.4829
  • 10,000 $0.4730
  • 15,000 $0.4680
$0.4680 / $0.4829 Buy Now
DISTI # R1202L411B-TR
Avnet Americas PWM BOOST DC/DC CONVERTER FOR WHITE LED/PMOLED AND GENERAL USE - Tape and Reel (Alt: R1202L411B-TR) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.5048
  • 10,000 $0.4942
  • 20,000 $0.4836
  • 30,000 $0.4730
  • 40,000 $0.4624
$0.4624 / $0.5048 Buy Now
DISTI # 848-R1202L411B-TR
Mouser Electronics Switching Voltage Regulators PWM Step-up DCDC Converter for White LED/PMOLED and General Use with Shutdown Function RoHS: Compliant 0
  • 5,000 $0.4810
  • 10,000 $0.4540
$0.4540 / $0.4810 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.9180
  • 2,500 $0.5650
  • 3,750 $0.4471
  • 5,000 $0.4382
$0.4382 / $0.9180 Buy Now

Part Details for R1202L411B-TR

R1202L411B-TR Part Data Attributes

R1202L411B-TR Nisshinbo Micro Devices
Buy Now Datasheet
Compare Parts:
R1202L411B-TR Nisshinbo Micro Devices Switching Regulator,
Part Life Cycle Code Active
Ihs Manufacturer NISSHINBO MICRO DEVICES INC
Reach Compliance Code unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Nisshinbo
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.3 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-PDSO-N6
Length 1.6 mm
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.45 A
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC6,.06,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.4 mm
Supply Current-Max (Isup) 1.2 mA
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 1400 kHz
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 1.6 mm

R1202L411B-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1202L411B-TR by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1202L411B-TR by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of R1202L411B-TR would you like to use for your alert(s)?
  • Please alert me when R1202L411B-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1202L411B-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1202L411B-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1202L411B-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1202L411B-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1202L411B-TR by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: