Datasheets
R1180D181B-TR-FE by:

Fixed Positive LDO Regulator,

Part Details for R1180D181B-TR-FE by Nisshinbo Micro Devices

Results Overview of R1180D181B-TR-FE by Nisshinbo Micro Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

R1180D181B-TR-FE Information

R1180D181B-TR-FE by Nisshinbo Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for R1180D181B-TR-FE

Part # Distributor Description Stock Price Buy
DISTI # R1180D181B-TR-FE-ND
DigiKey IC REG LIN 1.8V 150MA SON1612-6 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2408
  • 8,000 $0.2349
  • 12,000 $0.2319
  • 20,000 $0.2287
  • 28,000 $0.2267
  • 40,000 $0.2249
$0.2249 / $0.2408 Buy Now
DISTI # R1180D181B-TR-FE
Avnet Americas LOW SUPPLY CURRENT 150MA VOLTAGE REGULATOR - Tape and Reel (Alt: R1180D181B-TR-FE) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2460
  • 8,000 $0.2408
  • 16,000 $0.2356
  • 24,000 $0.2305
  • 32,000 $0.2253
$0.2253 / $0.2460 Buy Now
DISTI # 848-R1180D181B-TR-FE
Mouser Electronics LDO Voltage Regulators Low Supply Current 150mA Voltage Regulator (LDO Regulator) RoHS: Compliant 0
  • 4,000 $0.2350
  • 8,000 $0.2290
  • 20,000 $0.2270
$0.2270 / $0.2350 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3440
  • 2,000 $0.2580
  • 3,000 $0.2408
  • 4,000 $0.2360
$0.2360 / $0.3440 Buy Now

Part Details for R1180D181B-TR-FE

R1180D181B-TR-FE CAD Models

R1180D181B-TR-FE Part Data Attributes

R1180D181B-TR-FE Nisshinbo Micro Devices
Buy Now Datasheet
Compare Parts:
R1180D181B-TR-FE Nisshinbo Micro Devices Fixed Positive LDO Regulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NISSHINBO MICRO DEVICES INC
Package Description SON-6
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Nisshinbo
Adjustability FIXED
Dropout Voltage1-Max 0.75 V
Dropout Voltage1-Nom 0.5 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 2.3 V
JESD-30 Code R-PDSO-F6
Length 1.6 mm
Line Regulation-Max 0.01332%
Load Regulation-Max 0.04%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 1.836 V
Output Voltage1-Min 1.764 V
Output Voltage1-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code VSOF
Package Equivalence Code FL6,.047,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES
Technology CMOS
Terminal Form FLAT
Terminal Pitch 0.5 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 1.2 mm

R1180D181B-TR-FE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1180D181B-TR-FE by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1180D181B-TR-FE by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of R1180D181B-TR-FE would you like to use for your alert(s)?
  • Please alert me when R1180D181B-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1180D181B-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1180D181B-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1180D181B-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1180D181B-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1180D181B-TR-FE by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: