Part Details for R10-E1Z2-S800 by TE Connectivity
Results Overview of R10-E1Z2-S800 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R10-E1Z2-S800 Information
R10-E1Z2-S800 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for R10-E1Z2-S800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1837
|
Newark | R10-E1Z2-S800=R10 |Potter&brumfield Te Connectivity R10-E1Z2-S800 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.5000 | Buy Now |
DISTI #
PB1919-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
288 In Stock |
|
$66.4719 / $83.8500 | Buy Now |
DISTI #
7-1393766-0
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 800Ohm Plug-In - Bag (Alt: 7-1393766-0) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$63.5328 / $64.8564 | Buy Now |
DISTI #
655-R10-E1Z2-S800
|
Mouser Electronics | Industrial Relays DPDT 2A 12VDC 800Ohm GENPURPOSE RELAY | 0 |
|
$65.3900 | Order Now |
DISTI #
71996358
|
RS | Relay, R10-E1Z2-S800=R10 Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$87.6300 / $94.2200 | RFQ |
|
Onlinecomponents.com | Signal Relay 12VDC 7.5A DPDT(29.6x18.7x30.15)mm Socket RoHS: Compliant |
362 In Stock |
|
$66.1800 / $202.4600 | Buy Now |
DISTI #
16506766
|
Verical | Signal Relay 12VDC 7.5A DPDT( (29.6mm 18.7mm 30.15mm)) Socket Min Qty: 1 Package Multiple: 1 | Americas - 304 |
|
$69.3100 / $80.4000 | Buy Now |
DISTI #
65682007
|
Verical | Signal Relay 12VDC 7.5A DPDT( (29.6mm 18.7mm 30.15mm)) Socket Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$69.3100 / $80.4000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, 180MW (COIL), DC INPUT, RANDOM, AC/DC OUTPUT | 1 |
|
$45.7800 | Buy Now |
Part Details for R10-E1Z2-S800
R10-E1Z2-S800 CAD Models
R10-E1Z2-S800 Part Data Attributes
|
R10-E1Z2-S800
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1Z2-S800
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 180 mW | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7.5A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |