-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0.5D-3.305/H by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X2593
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 3Kv Unreg Rohs Compliant: Yes |Recom Power R0.5D-3.305/H RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $15.8800 | Buy Now |
DISTI #
R0.5D-3.305/H-ND
|
DigiKey | DC DC CONVERTER +/-5V 500MW Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7685 | Buy Now |
DISTI #
919-R0.5D-3.305/H
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 3.3V +/-05V SMD 3kV unreg RoHS: Compliant | 0 |
|
$10.2400 / $13.3300 | Order Now |
DISTI #
10016755
|
RECOM Power | 0.5W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg RoHS: Compliant | 0 |
|
$10.7700 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 5VDC - 3kVDC Isolation - 10-Lead SMD RoHS: Compliant | 0 |
|
$8.8000 / $11.5500 | Buy Now |
DISTI #
R0.5D-3.305/H
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$8.3800 | Buy Now |
DISTI #
000000000006047138
|
Sager | Isolated DC/DC Converters - SMD 0.5W 3.3V +/-05V SMD 3kV unreg Min Qty: 1 | 0 |
|
$9.5800 / $11.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.5D-3.305/H
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R0.5D-3.305/H
RECOM Power GmbH
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP6/10,.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT HAS ALSO -5V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e1 | |
Length | 15.24 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP6/10,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |