-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0.25S-1205 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1939
|
Newark | Dc-Dc Converter, Medical, 5V, 0.05A, Power Supply Applications:Medical, Dc/Dc Converter Type:-, Input Ratio:1:1, Output Power Max:250Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:50Ma Rohs Compliant: Yes |Recom Power R0.25S-1205 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 / $10.2100 | Buy Now |
DISTI #
919-R0.25S-1205
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 12VIN 05VOUT RoHS: Compliant | 0 |
|
$9.2500 / $9.7300 | Order Now |
DISTI #
10014543
|
RECOM Power | 0.25W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg RoHS: Compliant | 0 |
|
$11.1500 | RFQ |
DISTI #
72186183
|
RS | DC-DC Converter, SMD 1kV unreg, Single, 0.25W, 05V, 50mA, R0.25S Series Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1900 / $12.0300 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 1/4 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 5VDC - 8-Lead SMD RoHS: Compliant | 28 Factory Stock |
|
$8.3800 / $11.0000 | Buy Now |
DISTI #
R0.25S-1205
|
TME | Converter: DC/DC, 0.25W, Uin: 10.8÷13.2VDC, Uout: 5VDC, Iout: 50mA Min Qty: 1 | 0 |
|
$8.7700 / $10.2600 | RFQ |
DISTI #
000000000006046483
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 12VIN 05VOUT Min Qty: 1 | 0 |
|
$9.1300 / $10.6300 | Buy Now |
|
Master Electronics | DC-DC Converter - 1/4 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 5VDC - 8-Lead SMD RoHS: Compliant | 28 Factory Stock |
|
$8.3800 / $11.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.25S-1205
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R0.25S-1205
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.35 V | |
Output Voltage-Min | 4.65 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
RECOM recommends a PCB layout with a large copper area connected to the tab of the module, and multiple vias to the bottom layer to dissipate heat efficiently.
Yes, the R0.25S-1205 is designed to withstand vibrations up to 10G peak acceleration, but it's recommended to follow the recommended PCB mounting and screw torque to ensure reliable operation.
RECOM recommends derating the output power by 2.5% per degree Celsius above 40°C, and ensuring good airflow around the module to prevent overheating.
RECOM recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, and a voltage rating of at least 50V, to ensure stable input voltage and reduce noise.
Yes, but it's recommended to follow RECOM's guidelines for paralleling modules, including using identical modules, ensuring identical output voltage and current sharing, and providing adequate heat sinking and cooling.