-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0.25S-1205/E by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1486-R0.25S-1205/E-CHP
|
DigiKey | DC DC CONVERTER 5V 250MW Min Qty: 1 Lead time: 16 Weeks Container: Tube, Tube |
40 In Stock |
|
$11.6000 / $14.7415 | Buy Now |
DISTI #
919-R0.25S-1205/E
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.25W 12VIN 05VOUT CONV DC/DC RoHS: Compliant | 0 |
|
$13.3900 / $16.0000 | Order Now |
DISTI #
10016285
|
RECOM Power | 0.25W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg RoHS: Compliant | 40 |
|
$11.6000 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 1/4 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 5VDC - 8-Lead SMD RoHS: Compliant | 0 |
|
$12.0000 / $16.0000 | Buy Now |
DISTI #
R0.25S-1205/E
|
TME | Converter: DC/DC, 0.25W, Uin: 10.8÷13.2VDC, Uout: 5VDC, Iout: 50mA Min Qty: 1 | 0 |
|
$12.7600 / $14.8300 | RFQ |
DISTI #
R0.25S-1205/E
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 40 | 0 |
|
$11.6000 | Buy Now |
DISTI #
000000000006046485
|
Sager | Isolated DC/DC Converters - SMD 0.25W 12VIN 05VOUT CONV DC/DC Min Qty: 1 | 0 |
|
$13.2500 / $15.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.25S-1205/E
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R0.25S-1205/E
RECOM Power GmbH
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
This table gives cross-reference parts and alternative options found for R0.25S-1205/E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0.25S-1205/E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R0.25S-1205/E-R | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module | R0.25S-1205/E vs R0.25S-1205/E-R |