Part Details for QS54FCT2245CTSO by Quality Semiconductor Inc
Results Overview of QS54FCT2245CTSO by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS54FCT2245CTSO Information
QS54FCT2245CTSO by Quality Semiconductor Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for QS54FCT2245CTSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, FCT Series, 8-Bit, True Output RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1318 |
|
$2.9400 / $3.6700 | Buy Now |
Part Details for QS54FCT2245CTSO
QS54FCT2245CTSO CAD Models
QS54FCT2245CTSO Part Data Attributes
|
QS54FCT2245CTSO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2245CTSO
Quality Semiconductor Inc
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.827 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for QS54FCT2245CTSO
This table gives cross-reference parts and alternative options found for QS54FCT2245CTSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2245CTSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT2245CTSOG8 | Renesas Electronics Corporation | Check for Price | Octal Bi-Directional Transceiver, SOIC0/Reel | QS54FCT2245CTSO vs 74FCT2245CTSOG8 |
CD74FCT2245CTM | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | QS54FCT2245CTSO vs CD74FCT2245CTM |
IDT74FCT2245CTSO | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | QS54FCT2245CTSO vs IDT74FCT2245CTSO |
QS54FCT2245ATS1B | Quality Semiconductor Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | QS54FCT2245CTSO vs QS54FCT2245ATS1B |
CY74FCT2245CTSOCR | Texas Instruments | Check for Price | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | QS54FCT2245CTSO vs CY74FCT2245CTSOCR |
QS54FCT2245CTSOB | Quality Semiconductor Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | QS54FCT2245CTSO vs QS54FCT2245CTSOB |
QS74FCT2245CTSO | Quality Semiconductor Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | QS54FCT2245CTSO vs QS74FCT2245CTSO |
IDT74FCT2245DTSO | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, SOIC-20 | QS54FCT2245CTSO vs IDT74FCT2245DTSO |