Part Details for Q06-12RS by XP EMCO
Results Overview of Q06-12RS by XP EMCO
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q06-12RS Information
Q06-12RS by XP EMCO is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for Q06-12RS
Q06-12RS CAD Models
Q06-12RS Part Data Attributes
|
Q06-12RS
XP EMCO
Buy Now
Datasheet
|
Compare Parts:
Q06-12RS
XP EMCO
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMCO HIGH VOLTAGE CORP | |
Package Description | , MODULE,4LEAD,.35 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | ||
Number of Terminals | 4 | |
Output Current-Max | 0.000833 A | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.35 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |