Part Details for Q03-12CRS by XP Power
Results Overview of Q03-12CRS by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q03-12CRS Information
Q03-12CRS by XP Power is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for Q03-12CRS
Q03-12CRS CAD Models
Q03-12CRS Part Data Attributes
|
Q03-12CRS
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q03-12CRS
XP Power
Analog Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , MODULE,5LEAD,.35 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | ||
Number of Terminals | 5 | |
Output Current-Max | 0.001667 A | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.35 | |
Qualification Status | Not Qualified |