Part Details for PX633A5-005GI by Omega Engineering
Results Overview of PX633A5-005GI by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX633A5-005GI Information
PX633A5-005GI by Omega Engineering is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PX633A5-005GI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7893
|
Newark | Pressure Transmitter, Gauge, 0-5Psi, Pressure Type:Gauge, Pressure Port Type:Submersible, Operating Pressure Min:0Psi, Operating Pressure Max:5Psi, Pressure Port Size:-, Transducer Connection/Termination:Cable, Media Type:- Rohs Compliant: Yes |Omega PX633A5-005GI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$524.9900 | Buy Now |
DISTI #
5880-PX633A5-005GI-ND
|
DigiKey | HIGH ACCURACY PRESSURE TRANSMITT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$500.8100 | Buy Now |
DISTI #
PX633A5-005GI
|
Avnet Americas | 0 TO 5 PSI, , 0.5% ACCURACY - Bulk (Alt: PX633A5-005GI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
$587.4700 | Buy Now |
Part Details for PX633A5-005GI
PX633A5-005GI CAD Models
PX633A5-005GI Part Data Attributes
|
PX633A5-005GI
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX633A5-005GI
Omega Engineering
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP 68 | |
Body Height | 156 mm | |
Body Length or Diameter | 28 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output | ANALOG | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | stainless steel | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 10.5 V |