-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWF-02PMMS-SC7001 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWF-02PMMS-SC7001
|
Avnet Americas | Circular Connector, PWF Series, Panel Mount Plug, 2 Contacts, Solder Pin, Threaded - Trays (Alt: PWF-02PMMS-SC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.0624 / $3.4790 | Buy Now |
DISTI #
523-PWF02PMMSSC7001
|
Mouser Electronics | Standard Circular Connector PANEL SCREW 2PIN M CONN M PIN RoHS: Compliant | 18 |
|
$3.5600 / $6.2000 | Buy Now |
DISTI #
66293139
|
Verical | Conn Power M 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2249 | Americas - 60 |
|
$4.9920 / $11.1020 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 4 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
PWF-02PMMS-SC7001
|
Avnet Abacus | Circular Connector PWF Series Panel Mount Plug 2 Contacts Solder Pin Threaded (Alt: PWF-02PMMS-SC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWF-02PMMS-SC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PWF-02PMMS-SC7001
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs) to ensure secure connections.
Yes, the PWF-02PMMS-SC7001 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
Yes, the connector is sealed to IP67 standards, making it suitable for outdoor use and protecting against dust and water ingress.
The operating temperature range for the PWF-02PMMS-SC7001 is -40°C to 125°C (-40°F to 257°F).
Yes, the connector is designed to accommodate cables with diameters ranging from 1.5 mm to 3.5 mm (0.06 in to 0.14 in).