Part Details for PVA3054NPBF by Infineon Technologies AG
Results Overview of PVA3054NPBF by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVA3054NPBF Information
PVA3054NPBF by Infineon Technologies AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PVA3054NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9096
|
Newark | Mosfet Relay, Spst-No, 0.05A, 300V, Th, Contact Configuration:Spst-No, Load Current:50Ma, Relay Terminals:Through Hole, Load Voltage Max:300V, On State Resistance Max:160Ohm, Isolation Voltage:4Kv, Forward Current If:-, Product Rohs Compliant: Yes |Infineon PVA3054NPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1841 |
|
$5.3100 / $7.2600 | Buy Now |
DISTI #
PVA3054NPBF-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 0-300V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
763 In Stock |
|
$6.4116 / $9.0800 | Buy Now |
DISTI #
PVA3054NPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: PVA3054NPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.7286 / $4.8929 | Buy Now |
DISTI #
942-PVA3054NPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 300V 1 Form A Photo Voltaic Relay RoHS: Compliant | 1235 |
|
$5.2800 / $6.3700 | Buy Now |
DISTI #
E02:0323_00176720
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Date Code: 2432 | Europe - 2000 |
|
$4.5969 / $4.8339 | Buy Now |
DISTI #
V99:2348_13891506
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 1902 |
|
$3.0580 / $5.2889 | Buy Now |
DISTI #
V79:2366_29214534
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1750 | Americas - 76 |
|
$4.8780 / $5.5410 | Buy Now |
DISTI #
84347807
|
Verical | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2432 | Americas - 2000 |
|
$4.6626 / $4.9029 | Buy Now |
DISTI #
89006044
|
Verical | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1902 |
|
$5.2889 | Buy Now |
DISTI #
86021013
|
Verical | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 1622 |
|
$5.3875 / $6.7375 | Buy Now |
Part Details for PVA3054NPBF
PVA3054NPBF CAD Models
PVA3054NPBF Part Data Attributes
|
PVA3054NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVA3054NPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.5 mm | |
Overall Length | 9.4 mm |
Alternate Parts for PVA3054NPBF
This table gives cross-reference parts and alternative options found for PVA3054NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA3054NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVA3054N | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, MS-001AB, DIP-8/4 | PVA3054NPBF vs PVA3054N |
PVA3054NPBF Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer or 4-layer PCB with a thermal via array under the device to improve heat dissipation. A minimum of 10 thermal vias with a diameter of 0.3 mm is recommended.
-
Ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/mK, and follow the recommended PCB layout guidelines. Additionally, consider using a heat sink with a thermal resistance of less than 10 K/W.
-
The maximum allowed voltage on the VIN pin is 36 V, but it's recommended to keep it below 35 V to ensure reliable operation and prevent damage to the device.
-
The power-up sequence should be: VIN, followed by EN, and then VOUT. This ensures proper device initialization and prevents unwanted behavior.
-
A low-ESR ceramic capacitor with a value of 10 μF to 22 μF is recommended for the input capacitor. This helps to filter out noise and ensure stable operation.