Part Details for PTVS30VP1UP-115 by NXP Semiconductors
Results Overview of PTVS30VP1UP-115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTVS30VP1UP-115 Information
PTVS30VP1UP-115 by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PTVS30VP1UP-115
PTVS30VP1UP-115 CAD Models
PTVS30VP1UP-115 Part Data Attributes
|
PTVS30VP1UP-115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTVS30VP1UP-115
NXP Semiconductors
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2, Transient Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.1 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
PTVS30VP1UP-115 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for PTVS30VP1UP,115 is 5V to 30V.
-
The PTVS30VP1UP,115 has a unidirectional configuration, so ensure the anode (A) is connected to the positive voltage rail and the cathode (K) is connected to the negative voltage rail or ground.
-
The maximum power dissipation for PTVS30VP1UP,115 is 1500 W, but it's recommended to derate the power based on the ambient temperature and other environmental factors.
-
Yes, the PTVS30VP1UP,115 is AEC-Q101 qualified, making it suitable for use in automotive applications, including overvoltage protection.
-
The PTVS30VP1UP,115 is designed to respond quickly to transient voltage surges, clamping the voltage to a safe level within 1-2 nanoseconds.