Part Details for PTS645SK73JSMTR92LFS by C&K
Results Overview of PTS645SK73JSMTR92LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTS645SK73JSMTR92LFS Information
PTS645SK73JSMTR92LFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PTS645SK73JSMTR92LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AH9924
|
Newark | Tactile Switch, 0.05A, 12Vdc, 260Gf, Smd, Product Range:Pts645 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40Rohs Compliant: Yes |C&k Components PTS645SK73JSMTR92LFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5599 |
|
$0.0380 | Buy Now |
DISTI #
67209127
|
Verical | PTS645SK73JSMTR92LFS Min Qty: 700 Package Multiple: 700 | Americas - 6300 |
|
$0.1910 | Buy Now |
DISTI #
000000000006153149
|
Sager | Tactile Switches Min Qty: 700 | 0 |
|
$0.2040 / $0.2354 | Buy Now |