-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTN3365 - Enhanced performance HDMI/DVI level shifter with active DDC buffer, supporting 3 Gbit/s operation QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2879
|
Newark | Level Shifter, 4I/P, Hvqfn-Ep-32 Rohs Compliant: Yes |Nxp PTN3365BSMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4225 |
|
$1.1600 / $1.6600 | Buy Now |
DISTI #
49Y8530
|
Newark | Enhanced Performance Hdmi/Dvi Level Shifter With Active Ddc Buffer, Supporting 3 Gbit/S Operation/ Reel Rohs Compliant: Yes |Nxp PTN3365BSMP RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 / $0.7040 | Buy Now |
DISTI #
568-13386-1-ND
|
DigiKey | IC VIDEO LEVEL SHIFTER 32HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5855 In Stock |
|
$0.6271 / $1.3400 | Buy Now |
DISTI #
2156-PTN3365BSMP-ND
|
DigiKey | PTN3365BS - Enhanced Performance Min Qty: 363 Container: Bulk MARKETPLACE PRODUCT |
1035 In Stock |
|
$0.8300 | Buy Now |
DISTI #
PTN3365BSMP
|
Avnet Americas | Enhanced Performance HDMI/DVI Level Shifter 32-Pin HVQFN T/R - Tape and Reel (Alt: PTN3365BSMP) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.7345 / $0.7865 | Buy Now |
DISTI #
PTN3365BSMP
|
Avnet Americas | Enhanced Performance HDMI/DVI Level Shifter 32-Pin HVQFN T/R - Tape and Reel (Alt: PTN3365BSMP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5344 / $0.6282 | Buy Now |
DISTI #
771-PTN3365BSMP
|
Mouser Electronics | Translation - Voltage Levels HDMI/DVI level shifter RoHS: Compliant | 19676 |
|
$0.6080 / $2.3200 | Buy Now |
DISTI #
86139045
|
Verical | High Reliability Level Translator IC RoHS: Compliant Min Qty: 377 Package Multiple: 1 Date Code: 1701 | Americas - 1035 |
|
$0.6169 / $0.9949 | Buy Now |
|
Rochester Electronics | PTN3365 - HDMI/DVI Level Shifter with Active DDC Buffer RoHS: Compliant Status: Active Min Qty: 1 | 1035 |
|
$0.4935 / $0.7959 | Buy Now |
DISTI #
PTN3365BSMP
|
Avnet Silica | Enhanced Performance HDMIDVI Level Shifter 32Pin HVQFN TR (Alt: PTN3365BSMP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN3365BSMP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3365BSMP
NXP Semiconductors
PTN3365 - Enhanced performance HDMI/DVI level shifter with active DDC buffer, supporting 3 Gbit/s operation QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-3, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | SEATED HEIGHT CONSIDERED NOMINAL | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
Use a high-quality HDMI cable, ensure proper termination, and follow the recommended PCB layout guidelines. Also, make sure to use the correct HDMI mode (e.g., HDMI 1.4 or 2.0) and configure the device accordingly.
The maximum cable length supported is up to 30 meters at 10.2 Gbps, but this can vary depending on the cable quality, signal frequency, and other system parameters.
Use an oscilloscope to measure the signal quality, check for signal attenuation, and verify that the device is configured correctly. Also, ensure that the HDMI cable and connectors are of high quality and properly terminated.
The device requires a specific power sequencing: VCC (1.2V) should be powered up first, followed by VCCIO (1.2V or 3.3V), and then the HDMI signals. Ensure that the power supplies are stable and within the recommended voltage ranges.