Part Details for PTH05050WAST by Vertiv Inc
Results Overview of PTH05050WAST by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH05050WAST Information
PTH05050WAST by Vertiv Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PTH05050WAST
PTH05050WAST CAD Models
PTH05050WAST Part Data Attributes
|
PTH05050WAST
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH05050WAST
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Package Description | Module-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 21.6 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH05050WAST
This table gives cross-reference parts and alternative options found for PTH05050WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05050WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATH06T05-9JL | Emerson Embedded Power | Check for Price | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE | PTH05050WAST vs ATH06T05-9JL |
PTH05050WAZ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT | PTH05050WAST vs PTH05050WAZ |
ATH06T05-9JL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | PTH05050WAST vs ATH06T05-9JL |
PTH05050WAZ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT | PTH05050WAST vs PTH05050WAZ |
ATH06T05-9J | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | PTH05050WAST vs ATH06T05-9J |